This 5A SPDT switch features silver-plated contacts and a red LED illumination. It has a current rating of 5A and a voltage rating of 250V AC. The switch is lead-free and has a solder termination. It is available in a single unit quantity and is part of the UB2 series.
NKK Switches UB25SKW035C-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.