The UB25SKW035F is a 5A DPDT on-momentary through hole switch from NKK Switches. It features LED illumination and a voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. It is lead-free and RoHS compliant, with a packaging option of bulk. The switch operates within a temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches UB25SKW035F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25SKW035F technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.