
DPDT momentary pushbutton switch featuring a green LED illumination. This vertical mount, through-hole component offers silver contacts with silver plating and a square button actuator. Rated for 5A at 250VAC (125V AC also specified) and 30VDC, it boasts an electrical life of 10,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 50°C.
Sign in to ask questions about the NKK Switches UB25SKW035F-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB25SKW035F-FB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 15.24mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Series | UB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB25SKW035F-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.