The NKK Switches UB25SKW035F-JB-RO is a 5A SPDT pushbutton switch with silver-plated contacts. It features a vertical orientation and is rated for 250V AC. This lead-free switch is suitable for a variety of applications. The switch has a single package quantity and is part of the UB2 series.
Checking distributor stock and pricing after the page loads.
NKK Switches UB25SKW035F-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |