
The NKK Switches UB26KKG015C-AB is a square button pushbutton switch with red LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 200,000 cycles and an electrical life of 200,000 cycles. It is RoHS compliant and has a voltage rating of 28V AC and 28V DC. The switch is available in a panel mount configuration and is packaged in bulk.
NKK Switches UB26KKG015C-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKG015C-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
