This square button switch features a gold contact plating and is rated for 200,000 electrical and mechanical cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches UB26KKG01N-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB26KKG01N-G technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKG01N-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
