
The NKK Switches UB26KKW015C-CC-RO is a 5A SPDT pushbutton switch with silver plating and red LED illumination. It has a current rating of 5A and a voltage rating of 250V AC. The switch is lead free and has a solder termination. It is available in a package quantity of 20 and is part of the UB2 series. The switch is designed for vertical orientation and is suitable for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |