This 5A SPDT pushbutton switch features silver-plated contacts and a 250V AC voltage rating. It is available in a 20-pack quantity and has a vertical orientation. The switch is lead-free and features a solder termination. Illumination is provided by a red LED.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |