The NKK Switches UB26KKW015F-FB is a panel mount switch with a square actuator and green LED illumination. It has a current rating of 5A and a voltage rating of 30V DC. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB26KKW015F-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKW015F-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.