
DPDT illuminated pushbutton switch with a square, green LED illuminated button. Features a 5A contact current rating at 125VAC/30VDC, silver contact plating, and solder lug termination. Offers a mechanical life of 200,000 cycles and an electrical life of 10,000 cycles. Panel mountable with snap-in capability, rated UL94 V-0 for flammability, and operates within a temperature range of -25°C to 50°C.
NKK Switches UB26KKW016F-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26KKW016F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
