
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with an ON-ON function. This panel-mount switch offers a rectangular button with orange LED illumination and solder lug terminations. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical and mechanical life of 200,000 cycles. Constructed with gold-plated copper contacts, it operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches UB26NBKG015D-JD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NBKG015D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.