
The NKK Switches UB26NBKW015C-JC is a 5A DPDT panel mount switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a voltage rating of 125V AC and a DC rated voltage of 30V. The switch features a silver-plated contact and a mechanical life of 200,000 cycles. It is available in a bulk packaging with a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB26NBKW015C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26NBKW015C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.