
DPDT illuminated pushbutton switch featuring a square button actuator and PC pin termination for through-hole mounting. This alternate action switch offers ON ON functionality with a 0.1A rating at 28VAC/28VDC and a 0.4VA power rating. It boasts an electrical life of 200,000 cycles and operates within a temperature range of -20°C to 70°C. The switch has 6 terminals arranged in 2 rows with a 5.08mm terminal pitch.
NKK Switches UB26SKG03N-C technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 2.5 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 12.5 |
| Body Length (mm) | 15.24 |
| Body Depth (mm) | 15.24 |
| Body Height (mm) | 10 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 200000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB26SKG03N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.