
This NKK Switches part is a 5A through hole square button switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver contact plating and is rated for 10000 cycles of electrical life and 200000 cycles of mechanical life. The switch is illuminated with a red LED and has a DC rated voltage of 30V and a voltage rating of 125V AC. It is compliant with RoHS regulations and has a life of 10000 hours.
NKK Switches UB26SKW035C-AB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW035C-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.