This is a 5A SPDT illuminated pushbutton switch with silver contact plating and a voltage rating of 250V AC. It features a vertical orientation and is lead free. The switch is part of the UB2 series and has a single unit package quantity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | UB2 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |