This 5A SPDT pushbutton switch features silver contact plating and a lead-free construction. It has a current rating of 5A and a voltage rating of 250V AC. The switch is illuminated with a green LED and has a solder termination. It is part of the UB2 series and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | UB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |