The NKK Switches UB26SKW036B-JB is a 5A through hole on-on switch rated for 125V AC and 30V DC. It has a mechanical life of 200000 cycles and an electrical life of 10000 cycles. The switch operates within a temperature range of -25°C to 50°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB26SKW036B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB26SKW036B-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB26SKW036B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.