
Illuminated & Non-Illuminated Pushbutton Switch featuring an ON-ON SPDT function and a round plunger actuator. Rated for 6A at 250VAC and 30VDC, this switch offers silver-plated contacts and wire lead termination. Designed for panel mounting, it boasts an electrical life of 15,000 cycles and a mechanical life of 30,000 cycles. Operating within a temperature range of -30°C to 70°C, it is IP67 rated for waterproof and dust-tight protection.
NKK Switches WB12L-DA technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Lead Free | Contains Lead |
| Length | 30.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12L-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
