Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Maintained Contact Wire Lead Panel Mount
NKK Switches WB12L-DF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.