
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Wire Lead Panel Mount
Sign in to ask questions about the NKK Switches WB12L-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WB12L-EA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB12L-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
