
NKK SWITCHES WB15L Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 6 A, Wire Leaded
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches WB15L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 30.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
