
SPDT momentary contact pushbutton switch featuring a round brass plunger actuator. Rated for 6A at 250VAC and 30VDC, with silver contacts and plating for reliable performance. Offers 15,000 electrical cycles and 30,000 mechanical cycles, operating within a -30°C to 70°C temperature range. This panel-mount switch includes wire lead terminations and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the NKK Switches WB15L-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WB15L-DA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 20.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15L-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
