This SPDT switch features a contact current rating of 6A and a voltage rating of 250V AC, with a DC rated voltage of 30V. The switch is lead free and has a flammability rating of UL94 V-0. It is rated for IP67 and has a termination type of wire leads.
NKK Switches WB15L-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 20 |
| Ratings | IP67 |
| Series | WB |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.