The NKK Switches WB15L-EA is a round button switch with a current rating of 6A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. The switch is rated for operation between -30°C and 70°C and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is suitable for use in IP67, waterproof, and dust-tight applications.
Sign in to ask questions about the NKK Switches WB15L-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WB15L-EA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Tin |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15L-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.