
SWITCH PUSHBUTTON SPDT 6A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches WB15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
