The WB15S-DC is a round button switch with a contact current rating of 6A and a voltage rating of 125V AC. It is also rated for 30V DC and has a mechanical life of 30,000 cycles. The switch is designed for panel mount applications and has a maximum operating temperature of 70°C. It is also compliant with IP67 and is RoHS compliant.
NKK Switches WB15S-DC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15S-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
