Pushbutton Switches SPDT ON-(ON) SOLDER
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP67 |
| Series | WB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |