The WB15T-DB is a SPDT switch with a round plunger actuator, rated for 6 amps at 125 volts AC and 250 volts AC, with a maximum DC voltage rating of 30 volts. It features a screw termination style and is designed for panel mount applications. The switch operates within a temperature range of -20 to 105 degrees Celsius and is suitable for momentary contact applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |