This round panel mount switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a current rating of 6A and a voltage rating of 30V DC. The switch is rated for 15000 cycles of electrical life and 30000 cycles of mechanical life. It is compliant with IP67 and UL94 V-0 flammability ratings. The switch is available in a panel mount configuration and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |