The WB15T-EA switch features a round button actuator with silver contact plating and a current rating of 6A. It has a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. The switch is rated for use in temperatures between -30°C and 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and has a UL94 V-0 flammability rating.
NKK Switches WB15T-EA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15T-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
