This panel mount switch features a round actuator with illumination, a silver contact plating, and a maximum operating temperature of 70°C. It has a current rating of 6A and an electrical life of 15000 cycles. The switch is rated for a minimum operating temperature of -30°C and is compliant with IP67, waterproof, and dust tight standards. It is also RoHS compliant and has a mechanical life of 30000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |