The WB15T-EF is a round button switch with a silver contact plating, rated for 6A and 125V AC. It features a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. The switch is designed for panel mount applications and is rated for operation between -30°C and 70°C. It meets IP67, waterproof, and dust-tight ratings, and is compliant with RoHS regulations.
NKK Switches WB15T-EF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WB15T-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
