
Illuminated rocker switch featuring SPST, On-Off function. Rated for 15A at 30VDC and 250VAC, with silver and copper contacts. Offers quick connect terminals for panel mounting and a snap-in design. IP67 waterproof and dust-tight, with electrical life of 15,000 cycles and mechanical life of 30,000 cycles. Operating temperature range from -25°C to 85°C.
NKK Switches WR11AF technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
