The WR11AF/CUL from NKK Switches is a waterproof SPST on-off rocker switch with a current rating of 15A and a voltage rating of 30V DC or 125V AC. It features a silver-plated contact and is rated for 15000 electrical cycles and 30000 mechanical cycles. The switch is suitable for use in environments with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is also compliant with IP67 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches WR11AF/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Features | WATERPROOF |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Switch Function | SPST |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AF/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.