Illuminated rocker switch featuring SPST (Single Pole Single Throw) ON-OFF function. Rated for 15A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 15,000 cycles. This panel-mount, snap-in component offers solder lug termination and a curved black rocker actuator. Constructed with silver and copper contacts, tin and silver plating, and epoxy packaging, it is IP67 rated for waterproof and dust-tight operation. Approvals include UL, VDE, and EN, with RoHS compliance.
Sign in to ask questions about the NKK Switches WR11AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR11AS technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.