
SPST Rocker Switch with screw lug termination, featuring a 15A current rating and 250VAC/30VDC voltage rating. This illuminated switch offers a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. Designed for panel or snap-in mounting, it operates within a temperature range of -25°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Approvals include UL, VDE, and EN, with RoHS compliance.
Sign in to ask questions about the NKK Switches WR11AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR11AT technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
