
This 15A SPST on-off panel mount switch features a silver contact plating and is rated for 30V DC. The switch has a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. It operates within a temperature range of -25°C to 85°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is available in a bulk packaging option and is RoHS compliant.
Sign in to ask questions about the NKK Switches WR11ATN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR11ATN technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR11ATN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
