
SPDT illuminated rocker switch featuring a curved black actuator and quick connect termination. Rated for 15A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 15,000 cycles. Panel mountable with snap-in design, this switch offers IP67 waterproof and dust-tight ratings. Approvals include UL, VDE, and EN, with RoHS compliance.
Sign in to ask questions about the NKK Switches WR12AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR12AF technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
