
Illuminated SPDT rocker switch with ON-ON function, featuring solder lug termination and a curved black rocker actuator. Rated for 15A at 250VAC and 30VDC, this switch offers a mechanical life of 30,000 cycles and an electrical life of 15,000 cycles. It is designed for panel or snap-in mounting, with IP67, waterproof, and dust-tight ratings. Approvals include UL, VDE, and EN, with RoHS compliance.
Sign in to ask questions about the NKK Switches WR12AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR12AS technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, VDE, EN |
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
