Switch Rocker ON None ON SPDT Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
Sign in to ask questions about the NKK Switches WR12AT/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR12AT/CUL technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Features | WATERPROOF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Snap in |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12AT/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.