
SPDT rocker switch with On-Off-On function, featuring a curved black rocker actuator. Rated for 15A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Contacts are silver-plated copper, and termination is via solder lugs. This panel-mount, snap-in switch offers IP67, waterproof, and dust-tight ratings, operating within a temperature range of -25°C to 85°C.
Sign in to ask questions about the NKK Switches WR13AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR13AS technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR13AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
