
SPDT illuminated rocker switch with screw lug termination, rated for 15A at 250VAC and 30VDC. Features a curved black rocker actuator, silver contacts with silver plating, and a mechanical life of 30,000 cycles. Panel mountable with snap-in capability, this switch offers IP67 waterproof and dust-tight protection, operating within a temperature range of -25°C to 85°C.
Sign in to ask questions about the NKK Switches WR15AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR15AT technical specifications.
| Actuator Type | Rocker |
| Package/Case | Epoxy |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 41mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR15AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.