The WR18AL-RO is a SPDT rocker switch with a current rating of 15A and a voltage rating of 250VAC or 30VDC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is lead free and has a termination of wire leads. It is available in a package quantity of 10 and has a throw configuration of SPDT.
NKK Switches WR18AL-RO technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | WR |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.