
SPDT illuminated rocker switch featuring a curved black actuator and solder lug termination. Rated for 15A at 125VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Offers panel mount, snap-in installation and IP67, waterproof, dust-tight ratings. Operates within a temperature range of -25°C to 85°C.
NKK Switches WR18AS technical specifications.
| Actuator Type | Rocker |
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.