
The WR18AT is a rocker switch with a silver-plated contact and a maximum operating temperature of 85°C. It has a current rating of 15A and a minimum operating temperature of -25°C. The switch features a throw configuration of SPDT and a termination type of screw. It is rated for 10000 cycles of electrical life and 30000 cycles of mechanical life. The WR18AT is compliant with RoHS regulations and is available in a panel mount package.
Sign in to ask questions about the NKK Switches WR18AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR18AT technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
