The WR18AT/CUL is a 15A SPDT rocker switch with a silver contact plating, rated for 30V DC and 125V AC. It features a waterproof and dust-tight design with an IP67 rating. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -25°C to 85°C and is packaged in bulk. The WR18AT/CUL is RoHS compliant and suitable for panel mount applications.
Sign in to ask questions about the NKK Switches WR18AT/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR18AT/CUL technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18AT/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.