
Illuminated SPDT rocker switch with a curved beige actuator. Features solder lug termination and a 15A current rating at 250VAC, with a 30VDC rating. Offers both 10,000 cycle electrical life and 30,000 cycle mechanical life. Panel mountable with snap-in design, this switch is IP67 rated for waterproof and dust-tight operation.
Sign in to ask questions about the NKK Switches WR18BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR18BS technical specifications.
| Actuator Type | Rocker |
| Color | Beige |
| Contact Plating | Tin |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Height | 30.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.