
This beige illuminated rocker switch features a silver contact plating and is rated for 15A at 125V AC and 30V DC. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is designed for panel mounting with a snap-in mechanism and is suitable for use in environments with temperatures ranging from -25°C to 85°C. It is also compliant with IP67, waterproof, and dust tight ratings, and meets RoHS requirements.
Sign in to ask questions about the NKK Switches WR18BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR18BT technical specifications.
| Color | Beige |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.