This 15A SPDT on-off-mom illuminated rocker switch is rated for 30V DC and 125V AC. It features a silver-plated contact and is available in a black epoxy package. The switch is designed for panel mount with snap-in installation and is rated for 10000 electrical cycles and 30000 mechanical cycles. It has an operating temperature range of -25°C to 85°C and is compliant with IP67, waterproof, and dust tight ratings.
Sign in to ask questions about the NKK Switches WR19AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WR19AT technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR19AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.