
Single-pole, single-throw (SPST) toggle switch featuring a 2-position, non-illuminated or illuminated design with a vertical orientation. This panel-mount switch offers a 125V AC and 30V DC voltage rating, with silver contact plating and a 15,000 cycle electrical life. Constructed with a brass, chrome-plated standard round actuator measuring 17.5mm, it operates within a -30°C to 70°C temperature range and boasts IP67, waterproof, and dust-tight ratings. Termination is via wire leads, and the component is RoHS compliant.
Sign in to ask questions about the NKK Switches WT11L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches WT11L technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WT |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WT11L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
